Part Details for NF1950500000G by Anytek Technology Corporation Ltd
Overview of NF1950500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NF1950500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NF1950500000G-ND
|
DigiKey | TERM BLOCK PLUG 19/38POS 5.08MM Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3631 | Buy Now |
DISTI #
72314982
|
RS | NF - 5.08 -19P , Green body W/O Flange/ MARK | Amphenol - Anytek NF1950500000G RoHS: Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2100 | RFQ |
DISTI #
ANYNF1950500000G
|
Heilind Electronics | NF - 5.08 -19P GREEN BODY WO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4400 / $15.2800 | Buy Now |
DISTI #
ANYNF1950500000G
|
Interstate Connecting Components | NF - 5.08 -19P GREEN BODY WO | 0 |
|
Buy Now |