Part Details for NF1050510000G by Anytek Technology Corporation Ltd
Overview of NF1050510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NF1050510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NF1050510000G-ND
|
DigiKey | TERM BLOCK PLUG 10/20POS 5.08MM Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0685 | Buy Now |
DISTI #
72314956
|
RS | NF - 5.08 -10P , Green body With Flange/ MARK | Amphenol - Anytek NF1050510000G RoHS: Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5300 | RFQ |
DISTI #
ANYNF1050510000G
|
Heilind Electronics | NF - 5.08 -10P GREEN BODY WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9000 / $7.9400 | Buy Now |
DISTI #
ANYNF1050510000G
|
Interstate Connecting Components | NF - 5.08 -10P GREEN BODY WIT | 0 |
|
Buy Now |