Part Details for NF0250520000G by Anytek Technology Corporation Ltd
Results Overview of NF0250520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NF0250520000G Information
NF0250520000G by Anytek Technology Corporation Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for NF0250520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NF0250520000G-ND
|
DigiKey | TERM BLOCK PLUG 2/4POS 5.08MM Min Qty: 2025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7104 | Buy Now |
DISTI #
72314933
|
RS | NF - 5.08 -2P , Green body With Latch/ MARK | Amphenol - Anytek NF0250520000G RoHS: Compliant Min Qty: 2025 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 | RFQ |
DISTI #
ANYNF0250520000G
|
Heilind Electronics | NF - 5.08 -2P GREEN BODY WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $1.4020 | Buy Now |
DISTI #
ANYNF0250520000G
|
Interstate Connecting Components | NF - 5.08 -2P GREEN BODY WITH | 0 |
|
Buy Now |