Part Details for NEZ4450-15DD by California Eastern Laboratories (CEL)
Results Overview of NEZ4450-15DD by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NEZ4450-15DD Information
NEZ4450-15DD by California Eastern Laboratories (CEL) is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70015DDCT | Texas Instruments | 200mA Low-Iq Low-Dropout (LDO) Regulator for Portables 5-SOT-23-THIN -40 to 125 | |
TPS79915DDCTG4 | Texas Instruments | 200mA, Low Quiescent Current, Ultra-Low Noise, High PSRR Low Dropout Linear Regulator 5-SOT-23-THIN -40 to 125 | |
TLV70015DDCR | Texas Instruments | 200mA Low-Iq Low-Dropout (LDO) Regulator for Portables 5-SOT-23-THIN -40 to 125 |
Part Details for NEZ4450-15DD
NEZ4450-15DD CAD Models
NEZ4450-15DD Part Data Attributes
|
NEZ4450-15DD
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
NEZ4450-15DD
California Eastern Laboratories (CEL)
RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 15 V | |
Drain Current-Max (ID) | 14 A | |
FET Technology | METAL SEMICONDUCTOR | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 100 W | |
Power Gain-Min (Gp) | 9 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for NEZ4450-15DD
This table gives cross-reference parts and alternative options found for NEZ4450-15DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NEZ4450-15DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NEZ4450-4DD | California Eastern Laboratories (CEL) | Check for Price | RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | NEZ4450-15DD vs NEZ4450-4DD |
NEZ4450-15DD | NEC Electronics Group | Check for Price | RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | NEZ4450-15DD vs NEZ4450-15DD |