Part Details for NEZ1414-2E by California Eastern Laboratories (CEL)
Overview of NEZ1414-2E by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NEZ1414-2E
NEZ1414-2E CAD Models
NEZ1414-2E Part Data Attributes
|
NEZ1414-2E
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
NEZ1414-2E
California Eastern Laboratories (CEL)
RF Power Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, X17, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 9 V | |
Drain Current-Max (ID) | 1 A | |
FET Technology | METAL SEMICONDUCTOR | |
Highest Frequency Band | KU BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for NEZ1414-2E
This table gives cross-reference parts and alternative options found for NEZ1414-2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NEZ1414-2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NEZ1414-8E | RF Power Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, T-61, 2 PIN | California Eastern Laboratories (CEL) | NEZ1414-2E vs NEZ1414-8E |
NEZ1414-5E | RF Power Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, X17, 2 PIN | California Eastern Laboratories (CEL) | NEZ1414-2E vs NEZ1414-5E |