Part Details for NEXC105Z5.5V21X10.5TRF by NIC Components Corp
Results Overview of NEXC105Z5.5V21X10.5TRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NEXC105Z5.5V21X10.5TRF Information
NEXC105Z5.5V21X10.5TRF by NIC Components Corp is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NEXC105Z5.5V21X10.5TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NEXC105Z5.5V21X10.5TRF
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 5.5 V, -20%, +80%, 1000 hours @ 70?C, Radial Can - SMD - Tape and Reel (A... more RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.4116 / $5.9375 | Buy Now |
|
Future Electronics | NEXC Series 1 F 5.5 V 21 x 10.5 mm V-Chip Double Layer Memory Back Up Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 150 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$5.2200 / $5.2700 | Buy Now |
|
Bristol Electronics | 207 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 65 |
|
$3.8824 / $8.9600 | Buy Now |
|
Quest Components | ELECTRIC DOUBLE LAYER CAPACITOR, 5.5V, 80% +TOL, 20% -TOL, 1000000UF, SURFACE MOUNT, 8585 | 52 |
|
$5.6000 / $12.0000 | Buy Now |
DISTI #
NEXC105Z5.5V21X10.5TRF
|
Avnet Abacus | Supercapacitor EDLC 1 F 55 V 20 80 1000 hours 70C Radial Can SMD - Tape and Reel (Alt: NEXC105Z5.5... more RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NEXC105Z5.5V21X10.5TRF
NEXC105Z5.5V21X10.5TRF CAD Models
NEXC105Z5.5V21X10.5TRF Part Data Attributes
|
NEXC105Z5.5V21X10.5TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NEXC105Z5.5V21X10.5TRF
NIC Components Corp
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Surface Mount, 8585, CHIP, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NIC Components | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 21.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Size Code | 8585 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 21.6 mm |
Alternate Parts for NEXC105Z5.5V21X10.5TRF
This table gives cross-reference parts and alternative options found for NEXC105Z5.5V21X10.5TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NEXC105Z5.5V21X10.5TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FC0H105ZTBR44 | TOKIN Corporation | Check for Price | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Surface Mount, 8585, CAN | NEXC105Z5.5V21X10.5TRF vs FC0H105ZTBR44 |
FC0H105ZFTBR44 | KEMET Corporation | Check for Price | Electric Double Layer Capacitor, Aluminum (wet), 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Surface Mount, 8585, | NEXC105Z5.5V21X10.5TRF vs FC0H105ZFTBR44 |