Part Details for NEW LOT CHARGE by Semicoa Semiconductors
Overview of NEW LOT CHARGE by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
CS-USB2AMBMMC-001 | Amphenol Cables on Demand | Amphenol CS-USB2AMBMMC-001 Amphenol USB 2.0 High Speed Certified [480 Mbps] USB Type A to Micro B Cable - USB 2.0 Type A Male to Micro B Male [Android Sync + 28 AWG Fast Charge Ready] 1m (3.3') | |
CS-USB3IN1WHT-000 | Amphenol Cables on Demand | Amphenol CS-USB3IN1WHT-000 3-in-1 USB 2.0 Universal Apple/Android Charge & Sync Cable Adapter - USB Type A Male In - Apple Lightning (8-Pin) / Apple 30-Pin / USB Micro-B (Android) Male Out - White |
Price & Stock for NEW LOT CHARGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NEW LOT CHARGE
|
Avnet Americas | - Virtual or Non-Physical Inventory (Software & Literature) (Alt: NEW LOT CHARGE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: No Container | 0 |
|
RFQ |