Part Details for NEVO+600S-8540-DK000 by Vox Power Ltd
Overview of NEVO+600S-8540-DK000 by Vox Power Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX600SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 60ohm POWRTRN | |
85408BGLF | Renesas Electronics Corporation | Low Skew,1-to-8,Differential-to-LVDS Clock | |
85408BGILF | Renesas Electronics Corporation | Low Skew,1-to-8,Differential-to-LVDS Clock |
Price & Stock for NEVO+600S-8540-DK000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2050-NEVO+600S-8540-DK000-ND
|
DigiKey | AC/DC CNVT 2X24V 2X12V 48V 300W Min Qty: 15 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$381.3560 | Buy Now |