Part Details for NEVO+600M-8243-DK000 by Vox Power Ltd
Overview of NEVO+600M-8243-DK000 by Vox Power Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD8243/B | Rochester Electronics LLC | Replacement for Intel part number MD8243. Buy from authorized manufacturer Rochester Electronics. | |
TD8243 | Rochester Electronics LLC | Parallel I/O Port, 16 I/O, NMOS, CDIP24, CERDIP-24 | |
D8243 | Rochester Electronics LLC | Parallel I/O Port, 16 I/O, NMOS, CDIP24, DIP-24 |
Price & Stock for NEVO+600M-8243-DK000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2050-NEVO+600M-8243-DK000-ND
|
DigiKey | AC/DC CNV 2X24V 12V 48V 24V 450W Min Qty: 15 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$441.6493 | Buy Now |