Part Details for NEVO+600SL-1452-DK000 by Vox Power Ltd
Overview of NEVO+600SL-1452-DK000 by Vox Power Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC14528BCPG | Rochester Electronics LLC | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | |
ADAU1452WBCPZ150 | Analog Devices | 150 MHz 32bit SigmaDSP Audio P | |
LTC1452IS8#PBF | Analog Devices | 12-B R2R uP DACs in SO-8 |
Price & Stock for NEVO+600SL-1452-DK000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2050-NEVO+600SL-1452-DK000-ND
|
DigiKey | AC/DC CNVT 5V 48V 3X12V 575W Min Qty: 15 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$460.3067 | Buy Now |