Part Details for NEVO+600S-4328-DK000 by Vox Power Ltd
Results Overview of NEVO+600S-4328-DK000 by Vox Power Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NEVO+600S-4328-DK000 Information
NEVO+600S-4328-DK000 by Vox Power Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX600SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 60ohm POWRTRN | |
UHD432/883 | Rochester Electronics LLC | UHD432 - Quad 2-Input NOR Power/Relay Driver, CDIP14 - Dual marked (5962-8960401CA) |
Price & Stock for NEVO+600S-4328-DK000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2050-NEVO+600S-4328-DK000-ND
|
DigiKey | ACDC CNVT 48V 24V 12V 2X24V 450W Min Qty: 15 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$433.2460 | Buy Now |