There are no models available for this part yet.
Overview of NEVO+600ML-2138-DK000 by Vox Power Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2138ACBZ-2.5-R7 | Analog Devices | 0.8A 3MHz Buck 2.5Vout | |
ADP2138ACBZ-1.8-R7 | Analog Devices | 0.8A 3MHz Buck 1.8Vout | |
ADP2138ACBZ-2.8-R7 | Analog Devices | 0.8A 3MHz Buck 2.8Vout |
Price & Stock for NEVO+600ML-2138-DK000 by Vox Power Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2050-NEVO+600ML-2138-DK000-ND
|
DigiKey | AC/DC CNVT 12V 5V 3X24V 575W Min Qty: 15 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$434.6053 | Buy Now |