Part Details for NEVO+600M-4541-DK000 by Vox Power Ltd
Results Overview of NEVO+600M-4541-DK000 by Vox Power Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NEVO+600M-4541-DK000 Information
NEVO+600M-4541-DK000 by Vox Power Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87545-4114LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 6P6C, Vertical, Surface Mount, without Shield, 1 Port. | |
10145416-101LF | Amphenol Communications Solutions | OCTIS™ - Optical Solutions, Input Output Connectors, Octis Universal Plug Kit suitable for MPO OR LC Duplex 26mm | |
87545-4111CLF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single, Vertical, Surface Mount, 6 Positions, 1 Port, with Mylar |
Price & Stock for NEVO+600M-4541-DK000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2050-NEVO+600M-4541-DK000-ND
|
DigiKey | AC/DC CNVT 48V 2X12V 48V 5V 425W Min Qty: 15 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$474.7860 | Buy Now |