Part Details for NEVO+600M-2531-DK000 by Vox Power Ltd
Overview of NEVO+600M-2531-DK000 by Vox Power Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1180A | Analog Devices | LTC3407AEDD - Dual, Sync. 600m | |
DC1724A | Analog Devices | LTM8029 Demo Board - 36V, 600m | |
DC1948A | Analog Devices | LT3090 Demo Board - #36V, 600m |
Price & Stock for NEVO+600M-2531-DK000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2050-NEVO+600M-2531-DK000-ND
|
DigiKey | AC/DC CNVRTR 3X12V 24V 5V 425W Min Qty: 15 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$472.5500 | Buy Now |