Part Details for NEV470M16DE by NTE Electronics Inc
Overview of NEV470M16DE by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEV470M16DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C5727
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 16V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nte Electronics NEV470M16DE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NEV470M16DE-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1051 In Stock |
|
$0.2320 / $0.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
11 In Stock |
|
$0.3860 / $0.6127 | Buy Now |
|
Master Electronics | RoHS: Compliant |
11 In Stock |
|
$0.3860 / $0.6127 | Buy Now |