Part Details for NESG2101M05-T1-A by Renesas Electronics Corporation
Overview of NESG2101M05-T1-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NESG2101M05-T1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NESG2101 - NPN SiGe RF Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.4641 / $0.5460 | Buy Now |
Part Details for NESG2101M05-T1-A
NESG2101M05-T1-A CAD Models
NESG2101M05-T1-A Part Data Attributes:
|
NESG2101M05-T1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NESG2101M05-T1-A
Renesas Electronics Corporation
RF SMALL SIGNAL TRANSISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 130 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON GERMANIUM |