Part Details for NES-100-48 by Mean Well
Overview of NES-100-48 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NES-100-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@2.3A - 110.4W RoHS: Compliant |
2 In Stock |
|
$47.9900 / $157.9900 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 48V@2.3A - 110.4W RoHS: Compliant |
2 In Stock |
|
$47.9900 / $157.9900 | Buy Now |
|
Neutron USA | Switching Power Supplies 110.4W 48V 2.3A | 2 |
|
$91.9500 | Buy Now |