Part Details for NEMA23-17-01SD-AMT112S by Same Sky
Overview of NEMA23-17-01SD-AMT112S by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010-1SD | Coilcraft Inc | RF Transformer, 0.03MHz Min, 250MHz Max |
Price & Stock for NEMA23-17-01SD-AMT112S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4724-ND
|
DigiKey | STEPPER MOTOR W/ INCREMENTAL ENC Min Qty: 1 Lead time: 15 Weeks Container: Box |
15 In Stock |
|
$108.8120 / $139.0700 | Buy Now |
DISTI #
490-NEMA2317SAMT112S
|
Mouser Electronics | Stepper Motors W/Encodr 1.74mm 1.4A AMT112S, NEMA23 RoHS: Compliant | 3 |
|
$108.9900 / $116.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$116.0700 | Buy Now |
|
Onlinecomponents.com | 1.74 in Length, 85 oz-in Holding Torque, 4.2 A Current/Phase RoHS: Compliant | 0 |
|
$111.9700 / $145.0800 | Buy Now |
DISTI #
31341182
|
Verical | Stepper Motors Bipolar Square 80V 1.4A 2.8Ohm 0.7oz.in² 0.6N.m 1.8° 2Shaft RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1849 | Americas - 8 |
|
$111.9637 | Buy Now |