-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7607SDZ | Analog Devices | EVALUATION BOARD | |
EVAL-CN0407-SDPZ | Analog Devices | FemtoAmp Measurement CFTL Boar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4714-ND
|
DigiKey | STEPPER MOTOR W/ INCREMENTAL ENC Min Qty: 1 Lead time: 15 Weeks Container: Box |
14 In Stock |
|
$107.5400 / $118.0800 | Buy Now |
DISTI #
490-NEMA1719SAMT112S
|
Mouser Electronics | Stepper Motors W/Encodr 1.89mm 2.1A AMT112S, NEMA17 RoHS: Compliant | 9 |
|
$107.1100 / $118.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$111.3500 | Buy Now |
|
Onlinecomponents.com | 5 mm Shaft, NEMA 17 Stepper Motor with Programmable Resolution Incremental Encoder RoHS: Compliant |
10 In Stock |
|
$105.6800 / $117.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy