Part Details for NEMA11-20-02D-AMT112S by CUI Devices
Overview of NEMA11-20-02D-AMT112S by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEMA11-20-02D-AMT112S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-NEMA11-20-02D-AMT112S-ND
|
DigiKey | STEPPER MOTOR W/ INCREMENTAL ENC Min Qty: 10 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$116.8160 | Buy Now |
DISTI #
490-NEMA11202AMT112S
|
Mouser Electronics | Stepper Motors W/Encodr 1.26mm 1.3A AMT112S, NEMA11 RoHS: Compliant | 10 |
|
$103.8900 | Buy Now |
Part Details for NEMA11-20-02D-AMT112S
NEMA11-20-02D-AMT112S CAD Models
NEMA11-20-02D-AMT112S Part Data Attributes:
|
NEMA11-20-02D-AMT112S
CUI Devices
Buy Now
|
Compare Parts:
NEMA11-20-02D-AMT112S
CUI Devices
|
Samacsys Manufacturer | CUI Devices |