Part Details for NEMA-5-2 by Adam Technologies Inc
Overview of NEMA-5-2 by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEMA-5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-NEMA-5-2
|
Mouser Electronics | AC Power Entry Modules CONNECTOR, AC POWER CONNECTOR RoHS: Compliant | 0 |
|
$0.7370 / $0.7550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.8640 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8290 / $1.2090 | Buy Now |
DISTI #
2114095
|
Jameco Electronics | AC Power Inlet Receptacle NEMA 5-15R Female 15A 125V Snap-In Solder Terminal Min Qty: 1 Container: Each | 782 |
|
$1.0500 / $1.2500 | Buy Now |