Part Details for NEM-QTSB-77PPNS-B by ITT Interconnect Solutions
Results Overview of NEM-QTSB-77PPNS-B by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NEM-QTSB-77PPNS-B Information
NEM-QTSB-77PPNS-B by ITT Interconnect Solutions is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for NEM-QTSB-77PPNS-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NEM-QTSB-77PPNS-B
|
Avnet Americas | 7 WAY QT JAM NUT RECEPTACLE, 078336-6000 - Bulk (Alt: NEM-QTSB-77PPNS-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | QT Jam Nut Receptacle - 7 Way. RoHS: Compliant |
14 In Stock |
|
$161.2900 / $198.0300 | Buy Now |
DISTI #
54483734
|
Verical | Jam Nut Receptacle Circular Connector Min Qty: 1 Package Multiple: 1 Date Code: 2112 | Americas - 13 |
|
$209.6770 / $257.4390 | Buy Now |
|
Master Electronics | QT Jam Nut Receptacle - 7 Way. RoHS: Compliant |
14 In Stock |
|
$161.2900 / $198.0300 | Buy Now |