Part Details for NEF0100151B0 by Murata Power Solutions
Results Overview of NEF0100151B0 by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NEF0100151B0 Information
NEF0100151B0 by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for NEF0100151B0
NEF0100151B0 CAD Models
NEF0100151B0 Part Data Attributes
|
NEF0100151B0
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NEF0100151B0
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-11/10
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 11/10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Output Voltage-Max | 1.5225 V | |
Output Voltage-Min | 1.4775 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NEF0100151B0
This table gives cross-reference parts and alternative options found for NEF0100151B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NEF0100151B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NEF0100151B0 | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-11/10 | NEF0100151B0 vs NEF0100151B0 |