Part Details for NEDZN206Z2.7V18X35F by NIC Components Corp
Overview of NEDZN206Z2.7V18X35F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEDZN206Z2.7V18X35F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$6.6500 | Buy Now |
DISTI #
NEDZN206Z2.7V18X35F
|
Avnet Abacus | Supercapacitor, EDLC, 20 F, 2.7 V, -20%, +80%, 1000 hours @ 70�C, Radial Leaded (Alt: NEDZN206Z2.7V18X35F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NEDZN206Z2.7V18X35F
NEDZN206Z2.7V18X35F CAD Models
NEDZN206Z2.7V18X35F Part Data Attributes
|
NEDZN206Z2.7V18X35F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NEDZN206Z2.7V18X35F
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |