Part Details for NEDU-L4R1-M8G3L-M12G8 (ALTERNATE: 574586) by Festo
Overview of NEDU-L4R1-M8G3L-M12G8 (ALTERNATE: 574586) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NEDU-L4R1-M8G3L-M12G8 (ALTERNATE: 574586)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71183988
|
RS | Multi-pin Plug Distributor, M8 3 pin socket, M12 8 pin plug, 4 conn | Festo NEDU-L4R1-M8G3L-M12G8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$122.7100 | Buy Now |