Part Details for NECB310T by Nichia Corporation
Overview of NECB310T by Nichia Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NECB310T
NECB310T CAD Models
NECB310T Part Data Attributes
|
NECB310T
Nichia Corporation
Buy Now
Datasheet
|
Compare Parts:
NECB310T
Nichia Corporation
Visible LED,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NICHIA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 4 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 2.5 mm | |
Viewing Angle | 120 deg |