Part Details for NEBM-SM12G8-E-5-Q5-LE6 by Festo
Results Overview of NEBM-SM12G8-E-5-Q5-LE6 by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NEBM-SM12G8-E-5-Q5-LE6 Information
NEBM-SM12G8-E-5-Q5-LE6 by Festo is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for NEBM-SM12G8-E-5-Q5-LE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2171-NEBM-SM12G8-E-5-Q5-LE6-ND
|
DigiKey | MOTOR CABLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$122.4000 | Buy Now |
Part Details for NEBM-SM12G8-E-5-Q5-LE6
NEBM-SM12G8-E-5-Q5-LE6 CAD Models
NEBM-SM12G8-E-5-Q5-LE6 Part Data Attributes
|
NEBM-SM12G8-E-5-Q5-LE6
Festo
Buy Now
Datasheet
|
Compare Parts:
NEBM-SM12G8-E-5-Q5-LE6
Festo
Circular Connector, 8 Contact(s), Male, Plug,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FESTO AG & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |