-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RJ Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC592A | Analog Devices | LT1636CDD - Over-The-Top, Micr | |
DC593A | Analog Devices | LT1637CDD - Over-The-Top, Micr | |
DC594A | Analog Devices | LT1638CDD - Dual, Over-The-Top |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC5321
|
Newark | Connector, Rj45, Jack, 8P8C, Panel, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:Ip65, Connector Mounting:Panel Mount Rohs Compliant: Yes |Neutrik NE8FDV-TOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$6.3900 | Buy Now |
DISTI #
99AC9395
|
Newark | Ethercon D Chassis V Top, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:Ip65, Connector Mounting:Panel Mount, Connector Rohs Compliant: Yes |Neutrik NE8FDV-TOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9400 / $10.6200 | Buy Now |
DISTI #
3937-NE8FDV-TOP-ND
|
DigiKey | NE8FDV-TOP Fiber Optic Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2244 In Stock |
|
$16.4500 | Buy Now |
DISTI #
568-NE8FDV-TOP
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT5 D PCB Panel Mnt Rcpt Nickel TOP RoHS: Compliant | 808 |
|
$7.2300 / $9.4100 | Buy Now |
|
Onlinecomponents.com | etherCON TOP Series - Vertical PCB panel mount RJ45 receptacle - combined with sealing kit SE8FD-TOP - max. panel thickness 4 mm - mounting screws included. The etherCON series is a ruggedized and lockable RJ45 connector system - optimized for pro aud RoHS: Compliant |
889 In Stock |
|
$6.9500 / $8.9700 | Buy Now |
DISTI #
NTR-NE8FDV-TOP
|
TME | RUGGED D-SIZE CHASSIS CONNECTOR Min Qty: 1 | 67 |
|
$7.1700 / $10.1800 | Buy Now |
DISTI #
C1S526300047528
|
Chip1Stop | Connector Other | 800 |
|
$12.6000 / $16.2000 | Buy Now |
|
Master Electronics | etherCON TOP Series - Vertical PCB panel mount RJ45 receptacle - combined with sealing kit SE8FD-TOP - max. panel thickness 4 mm - mounting screws included. The etherCON series is a ruggedized and lockable RJ45 connector system - optimized for pro aud RoHS: Compliant |
889 In Stock |
|
$6.9500 / $8.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy