-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RJ Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 | |
GA3502-BLD | Coilcraft Inc | Transformer, for Maxim LED driver, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y5844
|
Newark | Receptacle Ethercon Cat5E B Series - Through-Hole Led Light Pipes - Pcbv, 24Mm From Front Panel To Pcb Rohs Compliant: Yes |Neutrik NE8FBV-C5-LED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$10.3300 / $13.3000 | Buy Now |
DISTI #
3937-NE8FBV-C5-LED-ND
|
DigiKey | NE8FBV-C5-LED Fiber Optic Connec Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6666 In Stock |
|
$20.8500 | Buy Now |
DISTI #
568-NE8FBV-C5-LED
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RECP CAT5e B series PCBV, 24mm FP to PCB RoHS: Compliant | 1971 |
|
$10.8600 / $12.9600 | Buy Now |
DISTI #
70624710
|
RS | RJ45 Data Receptacle, PCB, Vertical, CAT5e, LED Pipe Holes, etherCON B Series | Neutrik NE8FBV-C5-LED RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$10.0800 / $13.0900 | Buy Now |
|
Onlinecomponents.com | etherCON B Series - Vertical PCB mount RJ45 receptacle - CAT5e - two light pipes for through hole LEDs - B-Series cutout with latch lock - max. panel thickness 3 mm The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for p RoHS: Compliant |
2700 In Stock 10100 Factory Stock |
|
$10.1900 / $15.3200 | Buy Now |
DISTI #
66728785
|
Verical | Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 10 Terminal 1 Port Cat 5e RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2251 | Americas - 2700 |
|
$13.5200 / $19.9160 | Buy Now |
DISTI #
NTR-NE8FBV-C5-LED
|
TME | connector ETHERCON CHASS. C5E V LED Min Qty: 1 | 0 |
|
$7.2100 / $10.2900 | RFQ |
|
Powell Electronics | Receptacle etherCON CAT5e B series - thr Min Qty: 100 | 6666 |
|
$11.4700 | Buy Now |
|
Master Electronics | etherCON B Series - Vertical PCB mount RJ45 receptacle - CAT5e - two light pipes for through hole LEDs - B-Series cutout with latch lock - max. panel thickness 3 mm The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for p RoHS: Compliant |
2700 In Stock 10100 Factory Stock |
|
$10.1900 / $15.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy