Part Details for NE83Q92A by Philips Semiconductors
Overview of NE83Q92A by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for NE83Q92A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1747 |
|
RFQ | ||
|
Quest Components | LAN Transceiver, Single, 28 Pin, Plastic, PLCC | 26 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 28 Pin, Plastic, PLCC | 1397 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 28 Pin, Plastic, PLCC | 216 |
|
$3.7000 / $6.0000 | Buy Now |
Part Details for NE83Q92A
NE83Q92A CAD Models
NE83Q92A Part Data Attributes:
|
NE83Q92A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE83Q92A
Philips Semiconductors
Ethernet Transceiver, 1-Trnsvr, BICMOS, PQCC28,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom | -9 V | |
Number of Terminals | 28 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 85 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |