Part Details for NE80567KE025003 by Intel Corporation
Overview of NE80567KE025003 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for NE80567KE025003
NE80567KE025003 CAD Models
NE80567KE025003 Part Data Attributes:
|
NE80567KE025003
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
NE80567KE025003
Intel Corporation
Microprocessor, 64-Bit, 667MHz, CMOS, CPGA611, 113 X 48.26 MM, PPGA-611
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | SPGA, | |
Pin Count | 611 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8473.30.11.80 | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | NO | |
Clock Frequency-Max | 1660 MHz | |
External Data Bus Width | 128 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-CPGA-P611 | |
Length | 113 mm | |
Low Power Mode | YES | |
Number of Terminals | 611 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SPGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Seated Height-Max | 5.668 mm | |
Speed | 667 MHz | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 48.26 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for NE80567KE025003
This table gives cross-reference parts and alternative options found for NE80567KE025003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE80567KE025003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE80549KEB17003 | Microprocessor, 64-Bit, 1420MHz, CMOS, CPGA611, PGA-611 | Intel Corporation | NE80567KE025003 vs NE80549KEB17003 |
NE80567KF028015 | Microprocessor, 64-Bit, 667MHz, CMOS, CPGA611, 113 X 48.26 MM, PPGA-611 | Intel Corporation | NE80567KE025003 vs NE80567KF028015 |
NE80549KE0256M | Microprocessor, 64-Bit, 1600MHz, CMOS, CPGA611, PGA-611 | Intel Corporation | NE80567KE025003 vs NE80549KE0256M |
BX805499050 | Microprocessor, 64-Bit, 1600MHz, CMOS, CPGA611, PGA-611 | Intel Corporation | NE80567KE025003 vs BX805499050 |
BX805499010 | Microprocessor, 64-Bit, 1600MHz, CMOS, CPGA611, PGA-611 | Intel Corporation | NE80567KE025003 vs BX805499010 |
NE80549KE0258M | Microprocessor, 64-Bit, 1600MHz, CMOS, CPGA611, PGA-611 | Intel Corporation | NE80567KE025003 vs NE80549KE0258M |
BX805499030 | Microprocessor, 64-Bit, 1600MHz, CMOS, CPGA611, PGA-611 | Intel Corporation | NE80567KE025003 vs BX805499030 |
NE80567KE025015 | Microprocessor, 64-Bit, 667MHz, CMOS, CPGA611, 113 X 48.26 MM, PPGA-611 | Intel Corporation | NE80567KE025003 vs NE80567KE025015 |
NE80549KC017003 | Microprocessor, 64-Bit, 1400MHz, CMOS, CPGA611, PGA-611 | Intel Corporation | NE80567KE025003 vs NE80549KC017003 |
NE80549KE025009 | Microprocessor, 64-Bit, 1600MHz, CMOS, CPGA611, PGA-611 | Intel Corporation | NE80567KE025003 vs NE80549KE025009 |