Part Details for NE80546RE072256 by Intel Corporation
Overview of NE80546RE072256 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for NE80546RE072256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NE80546RE072256-ND
|
DigiKey | IC MPU INTEL CEL 2.8GHZ 478FCPGA Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3249 In Stock |
|
$52.0000 | Buy Now |
|
Rochester Electronics | Low Voltage Intel Xeon Processor, x86 Arch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3249 |
|
$44.6300 / $52.5000 | Buy Now |
Part Details for NE80546RE072256
NE80546RE072256 CAD Models
NE80546RE072256 Part Data Attributes:
|
NE80546RE072256
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
NE80546RE072256
Intel Corporation
Microprocessor, 64-Bit, 2800MHz, CMOS, CPGA478, FLIP CHIP, MICRO PGA-478
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | FLIP CHIP, MICRO PGA-478 | |
Pin Count | 478 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8473.30.11.80 | |
Address Bus Width | 36 | |
Bit Size | 64 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P478 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 478 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SPGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.848 mm | |
Speed | 2800 MHz | |
Supply Voltage-Max | 1.4 V | |
Supply Voltage-Min | 1.25 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for NE80546RE072256
This table gives cross-reference parts and alternative options found for NE80546RE072256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE80546RE072256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX80538420 | Microprocessor, 1600MHz, CMOS, CPGA478, MICRO, FCPGA-478 | Intel Corporation | NE80546RE072256 vs BX80538420 |
AW80577SH0463MSLB54 | Microprocessor, 64-Bit, 2130MHz, CMOS, CPGA478, 35 MM X 35 MM, HALOGEN FREE,FC-PGA-478 | Intel Corporation | NE80546RE072256 vs AW80577SH0463MSLB54 |
RK80546PG0801M | Microprocessor, 32-Bit, 3000MHz, CMOS, CPGA478, 1.27 MM PITCH, FLIP CHIP, MICRO PGA-478 | Intel Corporation | NE80546RE072256 vs RK80546PG0801M |
BXM80536GC1800F | Microprocessor, 32-Bit, 1800MHz, CMOS, CPGA478, FLIP CHIP, PGA-478 | Intel Corporation | NE80546RE072256 vs BXM80536GC1800F |
RH80530GZ001512 | Microprocessor, 32-Bit, 1000MHz, CMOS, CPGA478, MICRO, FCPGA-478 | Intel Corporation | NE80546RE072256 vs RH80530GZ001512 |
RK80546PG0721M | Microprocessor, 32-Bit, 2800MHz, CMOS, CPGA478, 1.27 MM PITCH, FLIP CHIP, MICRO PGA-478 | Intel Corporation | NE80546RE072256 vs RK80546PG0721M |
BX80532PE2800D | Microprocessor, 32-Bit, 2800MHz, CMOS, BOXED PROCESSOR | Intel Corporation | NE80546RE072256 vs BX80532PE2800D |
LF80538NE0301M | Microprocessor, 64-Bit, 1730MHz, CMOS, CPGA478, MICRO, FCPGA-478 | Intel Corporation | NE80546RE072256 vs LF80538NE0301M |
BX80536GE1733FJ | Microprocessor, 64-Bit, 1730MHz, CMOS, CPGA478, FLIP CHIP, MICRO PGA-478 | Intel Corporation | NE80546RE072256 vs BX80536GE1733FJ |
AW80577SH0513MNSLB3Q | Microprocessor, 64-Bit, 2260MHz, CMOS, CPGA478, 35 MM X 35 MM, HALOGEN FREE,FC-PGA-478 | Intel Corporation | NE80546RE072256 vs AW80577SH0513MNSLB3Q |