Part Details for NE76118 by California Eastern Laboratories (CEL)
Overview of NE76118 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE76118
NE76118 CAD Models
NE76118 Part Data Attributes
|
NE76118
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
NE76118
California Eastern Laboratories (CEL)
RF Small Signal Field-Effect Transistor, PLASTIC, SOT-343, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Part Package Code | SOT | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Qualification Status | Not Qualified |
Alternate Parts for NE76118
This table gives cross-reference parts and alternative options found for NE76118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE76118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE76118-T1 | RF Small Signal Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, PLASTIC, SUPER MINIMOLD PACKAGE-4 | NEC Compound Semiconductor Devices Ltd | NE76118 vs NE76118-T1 |
NE76118 | RF Small Signal Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, PLASTIC, SUPERMINI-4 | NEC Compound Semiconductor Devices Ltd | NE76118 vs NE76118 |
NE76118-T1 | RF Small Signal Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, SUPER MINIMOLD PACKAGE-4 | NEC Electronics Group | NE76118 vs NE76118-T1 |