Part Details for NE76000 by California Eastern Laboratories (CEL)
Overview of NE76000 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE76000
NE76000 CAD Models
NE76000 Part Data Attributes:
|
NE76000
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
NE76000
California Eastern Laboratories (CEL)
RF Small Signal Field-Effect Transistor, 1-Element, K Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | UNCASED CHIP, R-XUUC-N6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 5 V | |
Drain Current-Max (ID) | 0.05 A | |
FET Technology | METAL SEMICONDUCTOR | |
Highest Frequency Band | K BAND | |
JESD-30 Code | R-XUUC-N6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 8 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for NE76000
This table gives cross-reference parts and alternative options found for NE76000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE76000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE76000 | RF Small Signal Field-Effect Transistor, KU Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, DIE-6 | NEC Electronics Group | NE76000 vs NE76000 |
NE76000 | RF Small Signal Field-Effect Transistor, 2-Element, KU Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, DIE-6 | NEC Electronics America Inc | NE76000 vs NE76000 |