Part Details for NE720 by California Eastern Laboratories (CEL)
Overview of NE720 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3808AC-C3-33NE-72.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SIT3808AI-C2-33NE-72.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SIT3808AC-G3-33NE-72.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |