Part Details for NE68819-T1-A by California Eastern Laboratories (CEL)
Overview of NE68819-T1-A by California Eastern Laboratories (CEL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE68819-T1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-NE68819-T1-A
|
Sensible Micro Corporation | Trans,Ne68819,9.5Ghz,Lf,S Ot-19,Lf Eol RoHS: Compliant Min Qty: 3000 Lead time: 0 Weeks, 1 Days Date Code: 2014+ Container: Tape & Reel | 68847 |
|
RFQ |
Part Details for NE68819-T1-A
NE68819-T1-A CAD Models
NE68819-T1-A Part Data Attributes:
|
NE68819-T1-A
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
NE68819-T1-A
California Eastern Laboratories (CEL)
RF Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 0.8 pF | |
Collector-Emitter Voltage-Max | 6 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.125 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 9500 MHz |
Alternate Parts for NE68819-T1-A
This table gives cross-reference parts and alternative options found for NE68819-T1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE68819-T1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE68819-T1 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, C Band, Silicon, NPN, | NEC Electronics America Inc | NE68819-T1-A vs NE68819-T1 |
2SC5195 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, C Band, Silicon, NPN, SUPERCOMPACT, PLASTIC PACKAGE-3 | NEC Electronics America Inc | NE68819-T1-A vs 2SC5195 |
NE68819 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-90 | Renesas Electronics Corporation | NE68819-T1-A vs NE68819 |
NE68819-T2 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, C Band, Silicon, NPN | California Eastern Laboratories (CEL) | NE68819-T1-A vs NE68819-T2 |