Part Details for NE612AD by Philips Semiconductors
Overview of NE612AD by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NE612AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | DOUBLE-BALANCED MIXER AND OSCILLATOR Audio Tuner, 1-Band, PDSO8 RoHS: Not Compliant | Europe - 9285 |
|
RFQ |
Part Details for NE612AD
NE612AD CAD Models
NE612AD Part Data Attributes:
|
NE612AD
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE612AD
Philips Semiconductors
RF/Microwave Mixer, BIPolar
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 6 V | |
Supply Current-Max | 3 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |