Part Details for NE592N by Signetics
Overview of NE592N by Signetics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE592N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VIDEO AMPLIFIER, 14 Pin, Plastic, DIP | 2593 |
|
$0.2500 / $0.6000 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 14 Pin, Plastic, DIP | 372 |
|
$0.9750 / $3.0000 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 14 Pin, Plastic, DIP | 124 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 14 Pin, Plastic, DIP | 80 |
|
$0.4500 / $0.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 138 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for NE592N
NE592N CAD Models
NE592N Part Data Attributes
|
NE592N
Signetics
Buy Now
Datasheet
|
Compare Parts:
NE592N
Signetics
Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 90 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NE592N
This table gives cross-reference parts and alternative options found for NE592N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE592N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE592F14 | IC 1 CHANNEL, VIDEO AMPLIFIER, CDIP14, Audio/Video Amplifier | NXP Semiconductors | NE592N vs NE592F14 |
NE592N | IC 1 CHANNEL, VIDEO AMPLIFIER, PDIP14, Audio/Video Amplifier | NXP Semiconductors | NE592N vs NE592N |
NE592N | 1 CHANNEL, VIDEO AMPLIFIER, PDIP14 | Texas Instruments | NE592N vs NE592N |
NE592F14 | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, CDIP14 | YAGEO Corporation | NE592N vs NE592F14 |
SE592F14 | IC 1 CHANNEL, VIDEO AMPLIFIER, CDIP14, CERDIP-14, Audio/Video Amplifier | NXP Semiconductors | NE592N vs SE592F14 |
NE592N14 | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP14 | YAGEO Corporation | NE592N vs NE592N14 |
SE592F | Video Amplifier, Bipolar, CDIP14 | Signetics | NE592N vs SE592F |
NE592N14 | Video Amplifier, PDIP-14, 25-TUBE | onsemi | NE592N vs NE592N14 |