Part Details for NE592H by Motorola Semiconductor Products
Overview of NE592H by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE592H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VIDEO AMPLIFIER, 10 Pin, Metal, CAN | 773 |
|
$3.7800 / $7.5600 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 10 Pin, Metal, CAN | 120 |
|
$0.9000 / $1.8000 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 10 Pin, Metal, CAN | 92 |
|
Buy Now |
Part Details for NE592H
NE592H CAD Models
NE592H Part Data Attributes
|
NE592H
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
NE592H
Motorola Semiconductor Products
Video Amplifier, Bipolar, MBCY10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 27 mA | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for NE592H
This table gives cross-reference parts and alternative options found for NE592H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE592H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA733HCQM | Video Amplifier | Rochester Electronics LLC | NE592H vs UA733HCQM |
SG733T/883C | Video Amplifier, Bipolar, MBCY10, | Linfinity Microelectronics | NE592H vs SG733T/883C |
SE592H | Video Amplifier, Bipolar, MBCY10 | Signetics | NE592H vs SE592H |
UA733HCQR | Video Amplifier | Rochester Electronics LLC | NE592H vs UA733HCQR |
SG733CT | Video Amplifier, Bipolar, MBCY10, | Linfinity Microelectronics | NE592H vs SG733CT |