Part Details for NE592D14G by onsemi
Overview of NE592D14G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE592D14G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | NE592 Series Monolithic Two-Stage Differential Output Video Amplifier SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 Container: Tube | 35Tube |
|
$0.3400 / $0.4050 | Buy Now |
|
ComSIT USA | VIDEO AMPLIFIER Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO14 RoHS: Compliant |
|
|
RFQ | |
|
Flip Electronics | Stock, ship today | 935 |
|
RFQ |
Part Details for NE592D14G
NE592D14G CAD Models
NE592D14G Part Data Attributes
|
NE592D14G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NE592D14G
onsemi
Video Amplifier, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Bandwidth-Nom | 90000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for NE592D14G
This table gives cross-reference parts and alternative options found for NE592D14G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE592D14G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE592D14R2G | Video Amplifier, SOIC-14 NB, 2500-REEL | onsemi | NE592D14G vs NE592D14R2G |
NE592D14 | Video Amplifier, SOIC-14 NB, 55-TUBE | onsemi | NE592D14G vs NE592D14 |
NE592D14R2 | Video Amplifier, SOIC-14 NB, 2500-REEL | onsemi | NE592D14G vs NE592D14R2 |