-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compandor, SO-16 WB, 47-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0114
|
Newark | Compandor Programmable, Smd, Soic16 |Onsemi NE570DG Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 / $4.5800 | Buy Now |
DISTI #
NE570DG
|
Avnet Americas | COMPANDOR - Rail/Tube (Alt: NE570DG) RoHS: Compliant Min Qty: 275 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 13470 Partner Stock |
|
$2.2568 / $2.6936 | Buy Now |
|
Rochester Electronics | NE570 - Compander, 2 Func, 0.02MHz Band Width, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 7014 |
|
$2.6100 / $3.0700 | Buy Now |
DISTI #
NE570DG
|
Avnet Americas | COMPANDOR - Rail/Tube (Alt: NE570DG) RoHS: Compliant Min Qty: 275 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 13470 Partner Stock |
|
$2.2568 / $2.6936 | Buy Now |
|
Flip Electronics | Stock, ship today | 13470 |
|
$1.8200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NE570DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NE570DG
onsemi
Compandor, SO-16 WB, 47-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | COMPANDER | |
Bandwidth-Nom | 0.02 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 4.8 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for NE570DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE570DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE570DR2G | Compandor, SO-16 WB, 1000-REEL | onsemi | NE570DG vs NE570DR2G |
NE570D | Compandor, SO-16 WB, 47-TUBE | onsemi | NE570DG vs NE570D |
NE570DR2 | Compandor, SO-16 WB, 1000-REEL | onsemi | NE570DG vs NE570DR2 |