Part Details for NE567N by NXP Semiconductors
Overview of NE567N by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for NE567N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Tone decoder/phase-locked loop | 11000 |
|
RFQ |
Part Details for NE567N
NE567N CAD Models
NE567N Part Data Attributes:
|
NE567N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE567N
NXP Semiconductors
IC PHASE LOCKED LOOP, PDIP8, PLL or Frequency Synthesis Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NE567N
This table gives cross-reference parts and alternative options found for NE567N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE567N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM567D | Phase Locked Loop, BIPolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | NE567N vs NJM567D |
TRU050-TGLFA-28M0000000 | Phase Locked Loop, PDIP16 | Microchip Technology Inc | NE567N vs TRU050-TGLFA-28M0000000 |
TRU050-TGCFA-28M0000000 | Phase Locked Loop, PDIP16 | Microchip Technology Inc | NE567N vs TRU050-TGCFA-28M0000000 |