Part Details for NE558D by Philips Semiconductors
Overview of NE558D by Philips Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE558D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Quest Components | Timer Circuit, 16 Pin, Plastic, SOP | 20460 |
|
$0.3465 / $0.9900 | Buy Now |
|
Quest Components | Timer Circuit, 16 Pin, Plastic, SOP | 800 |
|
$0.6600 / $1.6500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19940 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 10044 |
|
RFQ |
Part Details for NE558D
NE558D CAD Models
NE558D Part Data Attributes:
|
NE558D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE558D
Philips Semiconductors
Analog Waveform Generation Function, BIPolar, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |