-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual precision timer 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7045
|
Newark | Precision Timer, Dual, 500Khz, 14 Dip, F, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Texas Instruments NE556N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5890 / $0.8500 | Buy Now |
DISTI #
296-6504-5-ND
|
DigiKey | IC OSC TIMER DUAL 100KHZ 14-DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2632 In Stock |
|
$0.2335 / $0.6000 | Buy Now |
DISTI #
595-NE556N
|
Mouser Electronics | Timers & Support Products Dual Precision RoHS: Compliant | 8396 |
|
$0.2090 / $0.8500 | Buy Now |
DISTI #
V99:2348_07303254
|
Arrow Electronics | Standard Timer Dual 0°C 70°C 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2323 | Americas - 665 |
|
$0.2086 / $0.5858 | Buy Now |
DISTI #
J56:1989_00022772
|
Arrow Electronics | Standard Timer Dual 0°C 70°C 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks Date Code: 2415 | Europe - 100 |
|
$0.2086 / $0.3566 | Buy Now |
DISTI #
84739555
|
Verical | Standard Timer Dual 0°C 70°C 14-Pin PDIP Tube RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2323 | Americas - 665 |
|
$0.2086 / $0.3566 | Buy Now |
|
Bristol Electronics | 1583 |
|
RFQ | ||
|
Bristol Electronics | 157 |
|
RFQ | ||
|
Quest Components | Timer Circuit, 14 Pin, Plastic, DIP | 38 |
|
$0.9300 / $1.5500 | Buy Now |
|
Quest Components | Timer Circuit, 14 Pin, Plastic, DIP | 16 |
|
$2.5000 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NE556N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NE556N
Texas Instruments
Dual precision timer 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for NE556N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE556N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE556-1CF | IC DUAL PULSE, 0.5 MHz, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | NE556N vs SE556-1CF |
SE556-1CN | IC DUAL PULSE, 0.5 MHz, TIMER, PDIP14, Analog Waveform Generation Function | NXP Semiconductors | NE556N vs SE556-1CN |
NE556-1N | Analog Waveform Generation Function, BIPolar, PDIP14, | Signetics | NE556N vs NE556-1N |
NE556NE4 | Dual precision timer 14-PDIP 0 to 70 | Texas Instruments | NE556N vs NE556NE4 |
SA556F | TIMER, CDIP14 | Philips Semiconductors | NE556N vs SA556F |
ICM7556IPD+ | General-Purpose Timers, 14-PDIP-300_MIL, 14 Pins, -20 to 85C | Analog Devices Inc | NE556N vs ICM7556IPD+ |
LM556J-MIL | DUAL PULSE; RECTANGULAR, TIMER, CDIP14, CERDIP-14 | Texas Instruments | NE556N vs LM556J-MIL |
ICM7555MJD | TIMER | Maxim Integrated Products | NE556N vs ICM7555MJD |
SA556J | DUAL PULSE, TIMER, CDIP14, CERDIP-14 | STMicroelectronics | NE556N vs SA556J |
SA556-1N | Analog Waveform Generation Function, BIPolar, PDIP14, | Signetics | NE556N vs SA556-1N |