-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Precision Timer 8-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NE555PW-ND
|
DigiKey | IC OSC SGL TIMER 100KHZ 8TSSOP Min Qty: 1 Lead time: 53 Weeks Container: Bulk MARKETPLACE PRODUCT |
13601 In Stock |
|
$0.4200 | Buy Now |
DISTI #
296-15086-5-ND
|
DigiKey | IC OSC SGL TIMER 100KHZ 8TSSOP Min Qty: 1 Lead time: 53 Weeks Container: Tube |
989 In Stock |
|
$0.5565 / $0.9700 | Buy Now |
DISTI #
V99:2348_07303243
|
Arrow Electronics | Standard Timer Single 0°C 70°C 8-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2235 | Americas - 1500 |
|
$0.2456 / $0.3254 | Buy Now |
DISTI #
64939720
|
Verical | Standard Timer Single 0°C 70°C 8-Pin TSSOP Tube Min Qty: 19 Package Multiple: 1 Date Code: 2235 | Americas - 1500 |
|
$0.2456 / $0.2644 | Buy Now |
|
Rochester Electronics | NE555 Single Precision Timer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 16426 |
|
$0.3595 / $0.4229 | Buy Now |
|
Chip1Cloud | IC OSC SGL TIMER 100KHZ 8TSSOP | 52005 |
|
RFQ | |
DISTI #
C1S746200583575
|
Chip1Stop | Standard Timer Single 8-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 980 |
|
$0.2740 / $0.3210 | Buy Now |
|
LCSC | 100kHz TSSOP-8 Timers ROHS | 69 |
|
$0.3188 / $0.5524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NE555PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NE555PW
Texas Instruments
Single Precision Timer 8-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NE555PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE555PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE555PWRG4 | Single Precision Timer 8-TSSOP 0 to 70 | Texas Instruments | NE555PW vs NE555PWRG4 |
NE555PWRE4 | Single Precision Timer 8-TSSOP 0 to 70 | Texas Instruments | NE555PW vs NE555PWRE4 |
NE555PWR | Single Precision Timer 8-TSSOP 0 to 70 | Texas Instruments | NE555PW vs NE555PWR |
NE555PWG4 | Single Precision Timer 8-TSSOP 0 to 70 | Texas Instruments | NE555PW vs NE555PWG4 |