-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Precision Timer 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-NE555PE4-ND
|
DigiKey | SINGLE PRECISION TIMER 8-PDIP 0 Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1995 | Buy Now |
DISTI #
595-NE555PE4
|
Mouser Electronics | Timers & Support Products Precision RoHS: Compliant | 1948 |
|
$0.1470 / $0.5000 | Buy Now |
|
Ameya Holding Limited | IC OSC SINGLE TIMER 100KHZ 8-DIP | 106197 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NE555PE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NE555PE4
Texas Instruments
Single Precision Timer 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for NE555PE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE555PE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC555IP | 2.1-MHz, 250-µA, Low-Power Timer 8-PDIP -40 to 85 | Texas Instruments | NE555PE4 vs TLC555IP |
M38510/10901BPA | Precision Timer 8-CDIP -55 to 125 | Texas Instruments | NE555PE4 vs M38510/10901BPA |
TLC555MJG | Low Power LinCMOS Timer 8-CDIP -55 to 125 | Texas Instruments | NE555PE4 vs TLC555MJG |
SA555P | Precision timer for -55 to 85C operation 8-PDIP -40 to 85 | Texas Instruments | NE555PE4 vs SA555P |
SE555JGB | Precision Timer 8-CDIP -55 to 125 | Texas Instruments | NE555PE4 vs SE555JGB |
NA555P | Precision Timers 8-PDIP -40 to 105 | Texas Instruments | NE555PE4 vs NA555P |
LM555CN/NOPB | Highly Stable 555 Timer 8-PDIP 0 to 70 | Texas Instruments | NE555PE4 vs LM555CN/NOPB |
5962-8950301PX | PULSE; RECTANGULAR, 1.2MHz, TIMER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | NE555PE4 vs 5962-8950301PX |
SE555P | Precision timer for -55 to 125C operation 8-PDIP -55 to 125 | Texas Instruments | NE555PE4 vs SE555P |
NE555P | Single Precision Timer 8-PDIP 0 to 70 | Texas Instruments | NE555PE4 vs NE555P |