Part Details for NE555N by Intersil Corporation
Overview of NE555N by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE555N
NE555N CAD Models
NE555N Part Data Attributes
|
NE555N
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
NE555N
Intersil Corporation
IC,TIMER,BIPOLAR,DIP,8PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NE555N
This table gives cross-reference parts and alternative options found for NE555N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE555N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA17555 | PULSE; RECTANGULAR, TIMER, PDIP8, DP-8 | Renesas Electronics Corporation | NE555N vs HA17555 |
HA17555PS | 1 Func, BIPolar, PDIP8, DP-8 | Hitachi Ltd | NE555N vs HA17555PS |
ICM7555MJA/HR | 1 Func, 0.5MHz, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | NE555N vs ICM7555MJA/HR |
ICM7555IPAZ | General Purpose Timers; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | NE555N vs ICM7555IPAZ |
LM555CN | 1 Func, BIPolar, PDIP8, MS-001BA, DIP-8 | Fairchild Semiconductor Corporation | NE555N vs LM555CN |
MC1455BP1G | Timer Circuit, 8 LEAD PDIP, 50-TUBE | onsemi | NE555N vs MC1455BP1G |
LMC555CN/NOPB | IC PULSE; RECTANGULAR, 3 MHz, TIMER, PDIP8, ROHS COMPLIANT, DIP-8, Analog Waveform Generation Function | National Semiconductor Corporation | NE555N vs LMC555CN/NOPB |
MC1455P1 | PULSE; RECTANGULAR, TIMER, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | NE555N vs MC1455P1 |
MC1455BP1 | Timer Circuit, 8 LEAD PDIP, 50-TUBE | onsemi | NE555N vs MC1455BP1 |
LM555CN | IC PULSE; RECTANGULAR, TIMER, PDIP8, PLASTIC, DIP-8, Analog Waveform Generation Function | National Semiconductor Corporation | NE555N vs LM555CN |