Part Details for NE555DR by UMW
Overview of NE555DR by UMW
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE555DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-NE555DRCT-ND
|
DigiKey | SOP-8 TIMERS / CLOCK OSCILLATORS Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9 In Stock |
|
$0.1383 / $0.3000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
LCSC | 100kHz SOP-8 Timers ROHS | 77350 |
|
$0.0244 / $0.0460 | Buy Now |