Part Details for NE5550279A-T1A-A by Renesas Electronics Corporation
Overview of NE5550279A-T1A-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for NE5550279A-T1A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NE5550279A-T1A-A-ND
|
DigiKey | SMALL SIGNAL N-CHANNEL MOSFET Min Qty: 77 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40000 In Stock |
|
$3.9100 | Buy Now |
|
Rochester Electronics | NE5550279 - Small Signal Field-Effect Transistor, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 40000 |
|
$3.3600 / $3.9500 | Buy Now |
Part Details for NE5550279A-T1A-A
NE5550279A-T1A-A CAD Models
NE5550279A-T1A-A Part Data Attributes:
|
NE5550279A-T1A-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NE5550279A-T1A-A
Renesas Electronics Corporation
NE5550279A-T1A-A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-XQMW-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 6.25 W | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Transistor Element Material | SILICON |
Alternate Parts for NE5550279A-T1A-A
This table gives cross-reference parts and alternative options found for NE5550279A-T1A-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5550279A-T1A-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE5550279A-T1-A | NE5550279A-T1-A | Renesas Electronics Corporation | NE5550279A-T1A-A vs NE5550279A-T1-A |