Part Details for NE5532DR-MS by MSKSEMI
Overview of NE5532DR-MS by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE5532DR-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Dual 5V/us 15MHz 3mV SOP-8 Operational Amplifier ROHS | 1574 |
|
$0.0585 / $0.1140 | Buy Now |